396-048-522-878

Heilind Number:EDA396-048-522-878
Manufacturer:EDAC
Manufacturer Number:396-048-522-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-522-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-522-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for high-performance applications, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts and a pitch of .125 inches, it offers seamless integration on your board. The straight mount orientation and 48 positions provide flexibility in your layout design. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore our full range of connectors for all your PCB connectivity needs.