396-048-526-101

Heilind Number:EDA396-048-526-101
Manufacturer:EDAC
Manufacturer Number:396-048-526-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-526-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-526-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for high performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With a single row layout comprising 48 positions and a pitch of .125 inches, it offers seamless integration on your board. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its quality craftsmanship for efficient signal transmission, meeting the demands of modern electronic devices. Elevate your connectivity game with this essential component.