396-048-526-112

Heilind Number:EDA396-048-526-112
Manufacturer:EDAC
Manufacturer Number:396-048-526-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-526-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-526-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this essential component boasts a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout featuring 48 positions, it offers optimal performance for your electronic assemblies. Crafted from high-quality Copper Alloy, the contacts ensure reliable power delivery at a maximum amperage of 3A. The .125-inch pitch and .2-inch row spacing guarantee precise connections, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Elevate your connectivity game with this indispensable solution.