396-048-526-201

Heilind Number:EDA396-048-526-201
Manufacturer:EDAC
Manufacturer Number:396-048-526-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-526-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-526-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double-row layout and 48 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts ensure reliable transmission, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Whether for industrial or commercial applications, this straight mount connector is a versatile solution for your connectivity needs. Elevate your PCB design with this essential component.