396-048-526-208

Heilind Number:EDA396-048-526-208
Manufacturer:EDAC
Manufacturer Number:396-048-526-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-526-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-526-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this essential component ensures reliable communication between boards. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring two rows of precision-engineered Copper Alloy contacts, it offers optimal conductivity with an amperage of 3 A. The .125-inch pitch and .2-inch row spacing accommodate 48 positions, facilitating efficient data transfer. Perfect for a wide range of applications, this connector is ideal for board-to-board connections. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile and dependable in diverse environments. Upgrade your connectivity solutions with this essential component.