396-048-526-212

Heilind Number:EDA396-048-526-212
Manufacturer:EDAC
Manufacturer Number:396-048-526-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-526-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-526-212

Detailed Description

Enhance connectivity and streamline your PCB setups with our Card Edge Connector. Designed for precision and durability, this essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and performance. With two rows of 48 copper alloy contacts, each with a pitch of .125 inches and a spacing of .2 inches, it guarantees seamless data transmission and power delivery. Operating smoothly in temperatures ranging from -40 to 105°C, it's a reliable choice for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your toolkit. Elevate your connectivity game with ease and efficiency.