396-048-526-258

Heilind Number:EDA396-048-526-258
Manufacturer:EDAC
Manufacturer Number:396-048-526-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-526-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-526-258

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for durability and efficiency, it features a housing crafted from UL 94V-0 Thermoplastic Polyester and Copper Alloy contacts, ensuring reliable performance. With two rows and 48 positions, it offers ample space for secure connections. The .125-inch pitch and .2-inch row spacing facilitate seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Elevate your connectivity game with this essential component.