396-048-526-678

Heilind Number:EDA396-048-526-678
Manufacturer:EDAC
Manufacturer Number:396-048-526-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-526-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-526-678

Detailed Description

Enhance connectivity in your PCB setup with this reliable Card Edge Connector. Designed for high-performance applications, it features a robust UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring secure and stable connections. With a pitch of .125 inches and a single row layout of 48 positions, it offers seamless integration for your circuitry. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Its straight mount orientation and sleek black color make it easy to install and aesthetically pleasing. Upgrade your system with this essential component for superior board-to-board connectivity.