396-048-526-802

Heilind Number:EDA396-048-526-802
Manufacturer:EDAC
Manufacturer Number:396-048-526-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-526-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-526-802

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCB boards, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. Its high-quality Copper Alloy contacts ensure reliable power transmission, with a maximum amperage of 3A. With two rows of 48 positions each, it offers ample space for multiple connections. The .125" pitch and .2" row spacing facilitate easy assembly, while the straight mount orientation ensures a secure fit. Operating efficiently in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Trust in its precision engineering to streamline your connectivity needs effortlessly.