396-048-526-804

Heilind Number:EDA396-048-526-804
Manufacturer:EDAC
Manufacturer Number:396-048-526-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-526-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-526-804

Detailed Description

Enhance your PCB connectivity with our two-row Card Edge Connector, a vital component for secure and efficient board-to-board connections. Designed for durability, its UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in challenging environments. With a contact material of Copper Alloy, this connector guarantees excellent conductivity and longevity. Featuring 48 positions and a pitch of .125 inches, it allows for seamless integration into your circuitry. The straight mount orientation and a row spacing of .2 inches offer convenient installation. Operating within a wide temperature range of -40 to 105 °C, it is suitable for diverse applications. Upgrade your connectivity solutions with this essential connector.