396-048-526-808

Heilind Number:EDA396-048-526-808
Manufacturer:EDAC
Manufacturer Number:396-048-526-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-526-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-526-808

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. Engineered for optimal performance, it features a 2-row design with 48 positions, perfect for high-density applications. The UL 94V-0 Thermoplastic Polyester housing ensures reliable insulation, while the Copper Alloy contacts guarantee efficient power transmission. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Designed for straight mounting orientation, it is suitable for various electronic projects. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a versatile and dependable solution for your connectivity needs. Elevate your PCB assembly with this essential component.