396-048-540-102

Heilind Number:EDA396-048-540-102
Manufacturer:EDAC
Manufacturer Number:396-048-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-540-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 48 positions, ensuring optimal functionality for your electronic devices. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing both strength and safety. With a pitch of .125 inches and row spacing of .2 inches, it offers precise and efficient connection capabilities. The contact material, Copper Alloy, further enhances conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Whether for industrial or commercial use, its straight mount orientation makes installation a breeze. Elevate your PCB assembly with this essential component.