396-048-540-103

Heilind Number:EDA396-048-540-103
Manufacturer:EDAC
Manufacturer Number:396-048-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-540-103

Detailed Description

Enhance connectivity with this sleek Card Edge Connector, designed for seamless integration in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester in a classic black hue, it offers reliable performance for a variety of applications. With a single row layout and 48 positions, it facilitates efficient board-to-board connections. The copper alloy contact material ensures optimal conductivity, while its .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Suitable for a wide range of projects, it is an essential component for any electronic setup.