396-048-540-107

Heilind Number:EDA396-048-540-107
Manufacturer:EDAC
Manufacturer Number:396-048-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-540-107

Detailed Description

Enhance your connectivity solutions with this sleek Card Edge Connector in a striking black hue. Engineered from high-quality UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety in every use. With a single row design and a pitch of .125 inches, this connector offers seamless integration into your PCB setup. The contact material, made from Copper Alloy, guarantees optimal conductivity. Featuring 48 positions and an amperage rating of 3A, it is perfect for high-performance applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C provide versatility in installation and usage. Trust in this connector for reliable and efficient board-to-board connections in various electronic devices.