396-048-540-112

Heilind Number:EDA396-048-540-112
Manufacturer:EDAC
Manufacturer Number:396-048-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-540-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Boasting a single row configuration with 48 positions and a pitch of .125 inches, it offers ample connectivity options for your application. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Trust in this essential component for optimal board-to-board connections.