396-048-540-201

Heilind Number:EDA396-048-540-201
Manufacturer:EDAC
Manufacturer Number:396-048-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-540-201

Detailed Description

Enhance your electronic connections with our sleek Card Edge Connector. Designed for optimal performance, it boasts a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With a double-row configuration and 48 positions, it offers ample connectivity for your PCB needs. The copper alloy contacts and .125-inch pitch guarantee reliable transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any professional setup. Upgrade your setup with this essential component for seamless board-to-board connectivity.