396-048-540-202

Heilind Number:EDA396-048-540-202
Manufacturer:EDAC
Manufacturer Number:396-048-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-540-202

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector in sleek black. Designed for efficient power transmission, it boasts a 3 A amperage capacity, making it ideal for various electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. Featuring two rows of contact points, made of resilient Copper Alloy, with a pitch and row spacing of .125 in and .2 in respectively, it offers seamless integration on your PCB. With 48 positions available, you can easily connect multiple components with precision. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees consistent functionality. Perfect for board-to-board connections, this connector is a must-have for your electronic projects.