396-048-540-203

Heilind Number:EDA396-048-540-203
Manufacturer:EDAC
Manufacturer Number:396-048-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-540-203

Detailed Description

Enhance your PCB connectivity with this premium Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts and a pitch of .125 inches, it guarantees reliable data transmission. The straight mount orientation and 48 positions offer versatility in installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your PCB setup with this essential component for seamless and efficient connectivity.