396-048-540-207

Heilind Number:EDA396-048-540-207
Manufacturer:EDAC
Manufacturer Number:396-048-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-540-207

Detailed Description

Upgrade your PCB connections with this sleek Card Edge Connector in a stylish black color. Designed for optimum performance, it boasts a high amperage capability of 3 A, making it perfect for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows of copper alloy contacts, it guarantees reliable signal transmission. The .125-inch pitch and .2-inch row spacing provide efficient board-to-board connectivity, accommodating a total of 48 positions. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C ensures stable performance in any environment. Elevate your PCB design with this essential component.