396-048-540-258

Heilind Number:EDA396-048-540-258
Manufacturer:EDAC
Manufacturer Number:396-048-540-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-540-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-540-258

Detailed Description

Enhance connectivity within your PCB with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts and a pitch of .125 inches, it ensures secure and efficient data transfer. Featuring 48 positions and straight mount orientation, it facilitates seamless integration onto your board. Operable in temperatures ranging from -40 to 105°C, it guarantees reliability in diverse environments. Trust in this essential component for your connectivity needs.