396-048-540-602

Heilind Number:EDA396-048-540-602
Manufacturer:EDAC
Manufacturer Number:396-048-540-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-540-602

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in striking black. With a 48-position setup, this connector ensures efficient data transfer, while its durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance. Crafted with copper alloy contacts, it offers reliable conductivity, even in demanding environments. The .125-inch pitch and .2-inch row spacing allow for seamless integration onto your board, with a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a must-have for your electronic projects. Upgrade your setup now and experience superior connectivity like never before.