396-048-540-604

Heilind Number:EDA396-048-540-604
Manufacturer:EDAC
Manufacturer Number:396-048-540-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-540-604

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and durable construction, with a housing made from UL 94V-0 Thermoplastic Polyester. Its 48 positions, arranged in a single row with a .125-inch pitch and .2-inch row spacing, ensure reliable and efficient signal transmission. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a must-have component for any PCB assembly project. Explore the possibilities and elevate your connectivity game with this essential component.