396-048-540-612

Heilind Number:EDA396-048-540-612
Manufacturer:EDAC
Manufacturer Number:396-048-540-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-540-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-540-612

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in striking black. Designed for efficiency and reliability, it features 48 positions in a single row, with a pitch of .125 inches for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and optimal signal transmission. With a low amperage rating of 3A, it's perfect for various electronic applications. The straight mount orientation and compact design make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Upgrade your connectivity setup with this high-quality connector, a must-have in any electronics toolkit.