396-048-540-678

Heilind Number:EDA396-048-540-678
Manufacturer:EDAC
Manufacturer Number:396-048-540-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-540-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-540-678

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black color and is crafted with UL 94V-0 Thermoplastic Polyester housing material, ensuring both durability and safety. With a single row configuration, it offers seamless integration with your existing setup. The contact material, made of high-quality Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .125 inches and a row spacing of .2 inches, it allows for efficient data transfer. With a total of 48 positions, it accommodates a wide range of connections. Its straight mount orientation makes installation a breeze while its operating temperature range of -40 to 105°C ensures stable performance in any environment. Upgrade your system with this essential component, a must-have in the realm of PCB connectors.