396-048-540-802

Heilind Number:EDA396-048-540-802
Manufacturer:EDAC
Manufacturer Number:396-048-540-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-540-802

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector in sleek black. Designed for optimal performance, it boasts a high amperage of 3A, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. Featuring two rows and a total of 48 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees secure and stable connections. With a pitch of .125 inches and row spacing of .2 inches, precision in positioning is easily achieved. Perfect for board-to-board connections, its straight mount orientation streamlines installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a versatile and reliable choice for various applications, making it an essential component in any project.