396-048-540-807

Heilind Number:EDA396-048-540-807
Manufacturer:EDAC
Manufacturer Number:396-048-540-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-540-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 48 positions spread across 2 rows, this connector offers ample connectivity options. The contact material, made from Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. Whether for industrial or commercial applications, this connector, with a 3A amperage rating, delivers consistent performance. Upgrade your connectivity solutions with this essential component.