396-048-540-808

Heilind Number:EDA396-048-540-808
Manufacturer:EDAC
Manufacturer Number:396-048-540-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-540-808

Detailed Description

Enhance connectivity on your circuit boards with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, it offers reliable power transmission for your devices. The 48 contact positions, organized in two rows with a .125-inch pitch and .2-inch row spacing, allow for efficient signal transmission. Crafted from robust copper alloy, the contacts guarantee long-lasting performance, even in demanding environments. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it a versatile and essential component in your PCB setup. Trust in its straight mount orientation for easy installation and secure connections, meeting all your connectivity needs with precision and efficiency. Elevate your electronic projects with this top-of-the-line Card Edge Connector.