396-048-540-858

Heilind Number:EDA396-048-540-858
Manufacturer:EDAC
Manufacturer Number:396-048-540-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-540-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-540-858

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of copper alloy contacts offering a total of 48 positions, it provides ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for easy and secure attachment to your board. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Whether you're a professional or a DIY enthusiast, this connector is a must-have for seamless board-to-board connections. Trust in its straight mount orientation for a perfect fit every time. Elevate your project with this essential component.