396-048-540-878

Heilind Number:EDA396-048-540-878
Manufacturer:EDAC
Manufacturer Number:396-048-540-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-540-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-540-878

Detailed Description

Enhance your board-to-board connectivity with this advanced Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, it offers reliable data and power transfer for up to 48 positions with a current rating of 3A. The straight mount orientation and precise row spacing of .2 inches make installation a breeze, perfect for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees performance and longevity, making it an essential component for any electronic setup. Explore its full potential in enhancing your connectivity solutions.