396-048-541-102

Heilind Number:EDA396-048-541-102
Manufacturer:EDAC
Manufacturer Number:396-048-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-541-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a row spacing of just .2 inches, it offers efficient signal transmission for your electronic devices. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage rating meets high-power demands. Featuring 48 positions in a single row layout, it provides ample connectivity options. Whether you're working on industrial machinery or consumer electronics, this connector is a versatile solution. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your connectivity game with this essential component.