396-048-541-104

Heilind Number:EDA396-048-541-104
Manufacturer:EDAC
Manufacturer Number:396-048-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-541-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration and reliable performance. Boasting a sleek black finish, it offers a stylish touch to your electronic setup. With a low amperage of 3A, it's perfect for various applications. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Featuring a single row design with 48 positions, it allows for efficient data transfer. The Copper Alloy contact material and a pitch of .125 inch guarantee stable connections. With a row spacing of .2 inch and straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure board-to-board connections. Explore our range of connectors for more high-quality solutions.