396-048-541-201

Heilind Number:EDA396-048-541-201
Manufacturer:EDAC
Manufacturer Number:396-048-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-541-201

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. This essential component, designed for seamless board-to-board connectivity, boasts a sleek Black housing crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With a dual-row design featuring 48 positions and a pitch of .125 inches, it ensures optimal signal transmission in your electronic assemblies. The Copper Alloy contacts guarantee reliable conductivity, even in demanding environments. Operating flawlessly at temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Its straight mount orientation and .2-inch row spacing offer easy installation and compatibility with standard PCB layouts. Upgrade your connectivity with this essential component, perfect for professionals in the electronics industry.