396-048-541-203

Heilind Number:EDA396-048-541-203
Manufacturer:EDAC
Manufacturer Number:396-048-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-541-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all applications. With two rows of Copper Alloy contacts, each positioned precisely at a .125-inch pitch and .2-inch row spacing, this connector offers seamless and reliable connectivity. Boasting 48 positions, it provides ample room for your PCB connections. The Straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Ideal for board-to-board connections, this connector is a must-have for any electronic setup.