396-048-541-212

Heilind Number:EDA396-048-541-212
Manufacturer:EDAC
Manufacturer Number:396-048-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-541-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this essential component boasts a sleek black finish and is crafted with durable UL 94V-0 Thermoplastic Polyester housing for optimal performance. Its Copper Alloy contacts ensure reliable power transmission, while a 3A amperage rating guarantees efficiency. With two rows and 48 positions, it offers ample connectivity options, perfect for various applications. The .125-inch pitch and .2-inch row spacing allow for precise alignment, and its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Explore our range of products for more innovative connectors like this one.