396-048-541-258

Heilind Number:EDA396-048-541-258
Manufacturer:EDAC
Manufacturer Number:396-048-541-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-541-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-541-258

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance. The copper alloy contact material guarantees efficient power transmission, while the 48 positions across 2 rows offer ample connectivity options. With a low pitch of 0.125 inches and row spacing of 0.2 inches, this connector facilitates seamless board-to-board connections. Suitable for a wide range of applications, it operates smoothly in temperatures ranging from -40 to 105°C. Choose this straight-mount connector for secure and stable connections in your PCB setups.