396-048-541-602

Heilind Number:EDA396-048-541-602
Manufacturer:EDAC
Manufacturer Number:396-048-541-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-541-602

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector in sleek black. Perfect for high-performance applications, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable power transfer. With a single row design featuring 48 positions and a pitch of .125 inches, it ensures seamless integration on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees consistent performance in any environment. Upgrade your setup today and experience unrivaled efficiency and precision in your connections.