396-048-541-604

Heilind Number:EDA396-048-541-604
Manufacturer:EDAC
Manufacturer Number:396-048-541-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-541-604

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for seamless integration in your electronic projects. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, it not only offers a professional look but also ensures reliable performance. The copper alloy contact material and 48 positions provide ample connectivity options, while the 3A amperage rating guarantees efficient power transmission. Its straight mount orientation and .125-inch pitch make installation a breeze, and the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Perfect for applications where precision and durability are paramount, this connector is a must-have for any electronics enthusiast or professional.