396-048-541-607

Heilind Number:EDA396-048-541-607
Manufacturer:EDAC
Manufacturer Number:396-048-541-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-541-607

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector, designed for optimal performance. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery at an amperage of 3 A. Featuring a single row configuration with 48 positions and a .125 inch pitch, it seamlessly integrates into your setup. The straight mount orientation and .2 inch row spacing offer convenience in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Elevate your connectivity game with this high-quality solution.