396-048-541-658

Heilind Number:EDA396-048-541-658
Manufacturer:EDAC
Manufacturer Number:396-048-541-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-541-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-541-658

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for seamless integration, it boasts a sleek black color and is meticulously crafted with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a single row, it features 48 copper alloy contact positions, each capable of handling up to 3 A of current. The .125-inch pitch and .2-inch row spacing guarantee precision in your connections. Offering a straight mount orientation, it facilitates easy installation. Operating efficiently in a wide temperature range of -40 to 105 °C, this connector is a reliable choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.