396-048-541-678

Heilind Number:EDA396-048-541-678
Manufacturer:EDAC
Manufacturer Number:396-048-541-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-541-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-541-678

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage rating, it delivers reliable power transmission. The copper alloy contact material guarantees efficient signal transfer, while the .125-inch pitch and .2-inch row spacing accommodate seamless board-to-board connections. Boasting 48 positions in a single row configuration, this connector offers ample options for your circuit designs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile choice for various applications. Trust in this connector for secure and efficient connectivity in your projects.