396-048-541-802

Heilind Number:EDA396-048-541-802
Manufacturer:EDAC
Manufacturer Number:396-048-541-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-541-802

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for optimal functionality, it features two rows with 48 positions for seamless data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in sleek black, ensures reliable performance even in demanding environments. Its copper alloy contacts, combined with a pitch of .125 inches and row spacing of .2 inches, guarantee efficient signal transfer. With a straight mount orientation, installation is effortless. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.