396-048-541-803

Heilind Number:EDA396-048-541-803
Manufacturer:EDAC
Manufacturer Number:396-048-541-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-541-803

Detailed Description

Enhance your PCB connections with our sleek Card Edge Connector in classic black. Designed for seamless integration, this connector features a 48-position configuration across two rows, offering optimal connectivity for your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in any application. With a pitch of .125 inches and row spacing of .2 inches, precision is key in every connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for both standard and demanding environments. Trust in this essential component for efficient board-to-board connections, perfect for various electronics projects.