396-048-541-807

Heilind Number:EDA396-048-541-807
Manufacturer:EDAC
Manufacturer Number:396-048-541-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-541-807

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for precision and durability, this connector features two rows of 48 positions, perfect for secure and seamless board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .125 inches and a row spacing of .2 inches, this connector offers easy installation and efficient signal transmission. Its straight mount orientation allows for versatility in assembly, and with an operating temperature range of -40 to 105°C, it is suitable for various environments. Trust in this black Card Edge Connector for your critical electronic applications.