396-048-541-808

Heilind Number:EDA396-048-541-808
Manufacturer:EDAC
Manufacturer Number:396-048-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-541-808

Detailed Description

Enhance connectivity on your circuit boards with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .125 inches and row spacing of .2 inches, it offers a total of 48 positions for seamless integration. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector ensures reliable functionality in various environments. Perfect for applications in electronics, telecommunications, and more, it's a versatile choice for your PCB connectivity needs.