396-048-541-812

Heilind Number:EDA396-048-541-812
Manufacturer:EDAC
Manufacturer Number:396-048-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-541-812

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows of copper alloy contacts, each capable of handling up to 3 A of current, this connector offers seamless connectivity for up to 48 positions. The .125-inch pitch and .2-inch row spacing allow for easy and efficient integration, while the straight mount orientation ensures a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in any application. Upgrade your PCB setup with this essential component, perfect for a wide range of industrial and commercial uses.