396-048-555-201

Heilind Number:EDA396-048-555-201
Manufacturer:EDAC
Manufacturer Number:396-048-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-555-201

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector. Its sleek black design adds a touch of sophistication while ensuring reliable performance. With a current rating of 3 A, it provides efficient power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring two rows and 48 positions, it offers ample connectivity options. The copper alloy contact material ensures optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Designed for straight mounting orientation, it seamlessly integrates into your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Upgrade your PCB connections with this high-quality connector.