396-048-555-202

Heilind Number:EDA396-048-555-202
Manufacturer:EDAC
Manufacturer Number:396-048-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-555-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for ultimate reliability, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safe and efficient operation even in demanding environments. With two rows and 48 positions, it offers ample connectivity options, while the Copper Alloy contacts guarantee optimal signal transmission. The black color adds a sleek touch to your setup, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Trust in its quality and performance for seamless board-to-board connections.