396-048-555-802

Heilind Number:EDA396-048-555-802
Manufacturer:EDAC
Manufacturer Number:396-048-555-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-555-802

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of copper alloy contacts and a pitch of .125 inches, it offers seamless integration for your electronic components. The straight mount orientation and 48 positions make it a versatile choice for your board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable solution for your electronic projects. Elevate your connectivity game with this high-quality connector.