396-048-555-804

Heilind Number:EDA396-048-555-804
Manufacturer:EDAC
Manufacturer Number:396-048-555-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-555-804

Detailed Description

Enhance connectivity in your PCB setup with this Card Edge Connector. Designed in sleek black, it seamlessly integrates with your system, offering 48 positions distributed across 2 rows for versatile connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in challenging conditions. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Its straight mount orientation simplifies installation, making it a must-have component in your setup. Trust in its 3A amperage rating and robust construction for seamless and secure board-to-board connections.