396-048-555-808

Heilind Number:EDA396-048-555-808
Manufacturer:EDAC
Manufacturer Number:396-048-555-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-555-808

Detailed Description

Enhance connectivity within your electronic devices with this 48-position Card Edge Connector. Designed for seamless integration on PCBs, it features a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester in sleek black. The high-quality Copper Alloy contacts ensure reliable signal transmission, while the 2-row configuration with a .125-inch pitch and .2-inch row spacing offers efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Its straight mount orientation allows for easy installation, making it a vital component in your electronic assembly projects. Trust in its 3A amperage capacity and robust construction to meet your connectivity needs with precision and durability.